Reference Only

AHCR-S04R0SA857Q

Supercapacitors / Ultracapacitors CAP 850F 4V THT.

Manufacturer:

Mfr Part:
AHCR-S04R0SA857Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance850 F
Voltage Rating DC4 VDC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Diameter18 mm (0.709 in)
ESR40 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
Height45 mm
SeriesAHCR-S04R0S
PackagingBulk
Lead Diameter0.8 mm
Leakage Current13 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeLow Leakage Lithium Hybrid Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,120 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.43$11,681.60
Need more?