Reference Only

AFS869S3-T

Signal Conditioning .

Manufacturer:

Mfr Part:
AFS869S3-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency869 MHz
Voltage Rating10 V
Bandwidth8 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesAFS
PackagingReel
Insertion Loss4.5 dB
MountingBoard Mount
SubcategoryFilters
TypeSMD SAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.31$2,310.00
$1.91$9,550.00
Need more?