Reference Only

AFS434S3-T

Obsolete
Signal Conditioning

Manufacturer:

Mfr Part:
AFS434S3-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency434 MHz
Voltage Rating10 V
Bandwidth2 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 50 C
SeriesAFS
PackagingReel
Insertion Loss2.7 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeSMD SAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?