AFS406.1W01-TS31 ABRACON

AFS406.1W01-TS31

Obsolete
Signal Conditioning

Manufacturer:

Mfr Part:
AFS406.1W01-TS31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency406.1 MHz
Voltage Rating5 V
Bandwidth9.1 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 85 C
SeriesAFS
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?