AFS2442.0S4-T ABRACON

AFS2442.0S4-T

Signal Conditioning

Manufacturer:

Mfr Part:
AFS2442.0S4-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency2.442 GHz
Voltage Rating10 V
Bandwidth78 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesAFS
PackagingReel
Insertion Loss1.9 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeSMD SAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?