Reference Only
AFG4507W2
Antennas 2.4/5GHZ WIFI FLEX ANT IPEX-1(F).
Datasheet
AFG4507W2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 3 | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 50 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Length | 45 mm | |
| Width | 7.8 mm | |
| Height | 0.2 mm | |
| Series | AFG | |
| Packaging | Bulk | |
| Cable Length | 200 mm | |
| Frequency Range | 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $3,160.00 | |
| $1.53 | $7,650.00 |
Need more?