Reference Only

AFC8513U4GS-0100S

Antennas 6984000MHZ 5DBI

Manufacturer:

Mfr Part:
AFC8513U4GS-0100S

TTI Part:
AFC8513U4GS-0100S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency698 MHz
Maximum Frequency4 GHz
Protocol - Cellular, NBIoT, LTE4G/5G, Cellular (NBIoT, LTE)
Protocol - GPS, GLONASSGNSS
Protocol - WiFi - 802.11WiFi
Protocol - Sub GHzIoT
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain5 dBi
Impedance50 Ohms
VSWR3
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX-1 Female
Center Frequency2.349 GHz
ApplicationM2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City
Length85 mm
Width13.8 mm
Height0.2 mm
Cable Type100 mm RF1.13
SeriesAFC
PackagingBulk
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$10.79$53.95
$9.33$93.30
$9.23$138.45
$8.91$222.75
$8.82$352.80
$8.46$846.00
$8.21$2,052.50
Need more?

My Notes

Sign into see notes.