Reference Only

AFB7006A2-0200I

New Product
Antennas TRI BAND WI-FI6E FLEXIBLE PRINTED MIMO ANTENNA.

Manufacturer:

Mfr Part:
AFB7006A2-0200I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductPCB Antennas
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Gain3.8 dBi
Impedance50 Ohms
VSWR2.5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleAdhesive Mount
Antenna Connector Typeu.FL/IPEX-1/MHF1
Center Frequency5.55 GHz
ApplicationWiFi/WLAN coverage
Length70 mm
Width6 mm
Height0.2 mm
SeriesAFB7006A2
PackagingBulk
Cable Length200 mm
Frequency2.4 GHz, 5 GHz, 6 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.88$3,264.00
$10.07$5,035.00
$9.96$9,960.00
Need more?