Reference Only
AFAR3026-SN
Antennas .
Datasheet
AFAR3026-SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 13.56 MHz | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX | |
| Application | Heathcare ID Scanners, Office ID, Electronic Wallets, Data Loggers Transport, Ticketing Systems, Electronic Parking Payments, Industrial Data Collection, Mobil Devices, Access Control | |
| Length | 30 mm | |
| Width | 26.5 mm | |
| Height | 0.6 mm | |
| Cable Type | RF 1.13 mm | |
| Packaging | Tray | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.66 | $2,394.00 |
Need more?