Reference Only

AFAG4330-SG3

Antennas .

Manufacturer:

Mfr Part:
AFAG4330-SG3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.55 GHz
Maximum Frequency1.62 GHz
Protocol - GPS, GLONASSBEIDOU, Galileo, GLONASS, GPS
Protocol - Sub GHzIoT
Mechanical StylePCB Trace
StyleT-Panel Flex
Gain6.3 dBi
Impedance50 Ohms
VSWR2.5
Power Rating3 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX
Center Frequency1.585 GHz
ApplicationRemote Technology/Monitoring, M2M, Geofencing, Surveying, Mapping Systems, Logistics
Length43 mm
Width30 mm
Height0.2 mm
Cable Type240 mm RF1.13
SeriesAFAG
PackagingBulk
Cable Length240 mm
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.47$10,940.00
Need more?