Reference Only

AFAC5867-S698

Antennas .

Manufacturer:

Mfr Part:
AFAC5867-S698

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypeEmbedded
Minimum Frequency698 MHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTE4G, Cellular (NBIoT, LTE)
Mechanical StylePCB Trace
StyleT-Panel Flex
Gain2 dBi
Impedance50 Ohms
VSWR2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX
Center Frequency829 MHz, 2.2 GHz
ApplicationCelluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation
Length67.4 mm
Width58.4 mm
Height0.2 mm
Cable Type100 mm RF1.13
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?