Reference Only

AFAC110020-S698

Antennas SUB-GHZ ADHESIVE

Manufacturer:

Mfr Part:
AFAC110020-S698

TTI Part:
AFAC110020-S698

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypeEmbedded
Minimum Frequency698 MHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTE4G, Cellular (NBIoT, LTE)
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain3 dBi
Impedance50 Ohms
VSWR2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX
Center Frequency829 MHz, 2.2 GHz
ApplicationCelluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation
Length110 mm
Width20 mm
Height0.2 mm
Cable Type100 mm RF1.13
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.75$3,750.00
Need more?

My Notes

Sign into see notes.