Reference Only
AEXQ1706GE
Antennas GNSS External Active Antenna.
Datasheet
AEXQ1706GE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | GNSS Antenna | |
| Minimum Frequency | 1.166 GHz | |
| Maximum Frequency | 1.605 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, GPS, GLONASS, Galileo, QZSS | |
| Mechanical Style | Dome | |
| Style | Dome | |
| Gain | 40 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | TNC Female | |
| Application | Precision Agriculture, Geofencing | |
| Height | 62.6 mm | |
| IP Rating | IP67 | |
| Series | AEXQ | |
| Packaging | Bulk | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?