Reference Only

AEXQ0902GE

Antennas GNSS External Active Antenna.

Manufacturer:

Mfr Part:
AEXQ0902GE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
TypeGNSS Antenna
Minimum Frequency1.17645 GHz
Maximum Frequency1.60931 GHz
Protocol - GPS, GLONASSBEIDOU, GPS, GLONASS, Galileo, QZSS
Mechanical StyleDome
StyleDome
Gain36 dB
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands7 Band
Mounting StyleScrew
Termination StyleConnector
Antenna Connector TypeTNC Female
ApplicationPrecision Agriculture, Geofencing
IP RatingIP67
SeriesAEXQ
PackagingBulk
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?