Reference Only
AETF1402XS-SS
Antennas .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Protocol - Cellular, NBIoT, LTE | 5G, Cellular | |
| Mechanical Style | Whip | |
| Style | Striaght | |
| Impedance | 50 Ohms | |
| Termination Style | Connector | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.96 | $4,555.20 | |
| $37.66 | $11,298.00 |
Need more?