Reference Only

AETC1302XS-SS

Antennas .

Manufacturer:

Mfr Part:
AETC1302XS-SS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductModules
Minimum Frequency617 MHz
Maximum Frequency7.15 GHz
Mechanical StyleWhip
Gain2 dBi
Impedance50 Ohms
VSWR3
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
Number of Bands6 Band
Termination StyleConnector
Antenna Connector TypeSMA Male
Length21.3 mm
Height135.5 mm
SeriesAETC
PackagingBulk
Frequency Range617 MHz to 7.15 GHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?