Reference Only
AETC01M02XS-SS
Antennas .
Datasheet
AETC01M02XS-SS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Modules | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.15 GHz | |
| Mechanical Style | Whip | |
| Gain | 4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 6 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Length | 20 mm | |
| Height | 1.61 m | |
| Cable Type | RG-174 | |
| Series | AETC | |
| Packaging | Bulk | |
| Frequency Range | 617 MHz to 7.15 GHz | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.50 | $2,500.00 | |
| $12.24 | $7,344.00 |
Need more?