Reference Only
AEMF3108X-F
Antennas 5G External Dome Antenna.
Datasheet
AEMF3108X-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | LTE/5G Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 5G, LTE | |
| Mechanical Style | Dome | |
| Gain | 1.9 dBi, 5.3 dBi, 5.4 dBi, 6.9 dBi | |
| Impedance | 50 Ohms | |
| VSWR | <3 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | NF (BH) | |
| Application | Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking | |
| Height | 80 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.05 | $10,525.00 |
Need more?