Reference Only

AEMF1005X-H

Antennas 5G External Blade Antenna.

Manufacturer:

Mfr Part:
AEMF1005X-H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypeDipole
Minimum Frequency617 MHz
Maximum Frequency6 GHz
Protocol - Cellular, NBIoT, LTE5G, LTE
Mechanical StyleWhip
StyleSwivel
Gain0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi
Impedance50 Ohms
VSWR<2
Power Rating5 W
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Number of Bands4 Band
Mounting StyleConnector
Termination StyleConnector
Antenna Connector TypeSMA (Male)
ApplicationCat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking
Length18 mm
Width5.2 mm
Height173 mm
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.06$4,060.00
Need more?