Reference Only
AECW0401G4ZS-3000S
Antennas 15611602MHZ GNSS 2DBIC
Datasheet
AECW0401G4ZS-3000S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 1.561 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GNSS, GPS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 2 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.5815 GHz | |
| Application | M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture | |
| Length | 16.3 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M RG174 | |
| Series | AEC | |
| Packaging | Bulk | |
| Cable Length | 3000 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.00 | $40.00 | |
| $35.41 | $354.10 | |
| $33.65 | $841.25 | |
| $33.32 | $1,666.00 | |
| $27.45 | $2,745.00 | |
| $26.64 | $7,992.00 | |
| $26.38 | $15,828.00 | |
| $26.12 | $62,688.00 |
Need more?
Sign in to add projects and notes