Reference Only

AECS1806D07ZS-3000S

Antennas .

Manufacturer:

Mfr Part:
AECS1806D07ZS-3000S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypeMIMO
Minimum Frequency529 kHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSGNSS
Protocol - Sub GHzIoT
Mechanical StyleModule
StyleSharkfin
Gain30 dB
Impedance50 Ohms
VSWR2.0
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz
ApplicationM2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking
Length181.7 mm
Width69.1 mm
Height68.9 mm
IP RatingIP67
Cable Type3 M RG174 x 4
SeriesAEC
PackagingBulk
Cable Length3000 mm
PolarizationRHCP, Vertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?