Reference Only
AECS1806C03ZS-3000S
Antennas .
Datasheet
AECS1806C03ZS-3000S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.483 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GNSS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Sharkfin | |
| Gain | 30 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.0 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.5 GHz | |
| Application | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar | |
| Length | 181.7 mm | |
| Width | 69.1 mm | |
| Height | 68.9 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M RG174 x 2, 3 M LMR100 | |
| Series | AEC | |
| Packaging | Bulk | |
| Cable Length | 3000 mm | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 96 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.18 | $6,161.28 | |
| $59.91 | $6,470.28 |
Need more?