Reference Only

AECR1808X4S-3000S

Antennas .

Manufacturer:

Mfr Part:
AECR1808X4S-3000S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypeActive
Minimum Frequency600 MHz
Maximum Frequency6 GHz
Protocol - Cellular, NBIoT, LTE4G/5G, Cellular (NBIoT, LTE), Cat-M, CBRS
Protocol - Sub GHzIoT
Mechanical StyleModule
StyleDome
Gain4 dBi
Impedance50 Ohms
VSWR4
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA-Male
Center Frequency3.3 GHz
ApplicationM2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar
Length189 mm
Width182 mm
Height85 mm
IP RatingIP67
Cable Type3 M LMR-100 x 4
SeriesAECR1808X4
PackagingBulk
Cable Length3 m
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$89.29$2,857.28
$85.93$8,936.72
Need more?