Reference Only
AECR1808A12S-3000S
Antennas .
Datasheet
AECR1808A12S-3000S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GNSS, GPS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Sharkfin | |
| Gain | 4 dBi, 4 dBi, 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 4, 2.5, 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz | |
| Application | M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking | |
| Length | 189 mm | |
| Width | 182 mm | |
| Height | 85 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M LMR100 x 4, 3 M RG174 | |
| Series | AECR1808A12 | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.03 | $3,721.20 | |
| $89.25 | $9,282.00 |
Need more?