Reference Only
AECP0401G4ZS-3000S
Antennas RF COUPLING CAPACITOR
Datasheet
AECP0401G4ZS-3000S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.561 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 5 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture | |
| Length | 45.2 mm | |
| Width | 35.8 mm | |
| Height | 15.2 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M RG174 | |
| Series | AEC | |
| Packaging | Bulk | |
| Cable Length | 3000 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.79 | $1,179.00 | |
| $11.12 | $5,560.00 |
Need more?
Sign in to add projects and notes