Reference Only

AECB1102XS-3000S

Antennas .

Manufacturer:

Mfr Part:
AECB1102XS-3000S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency600 MHz
Maximum Frequency6 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - Sub GHzIoT
Mechanical StyleWhip
StyleBlade
Gain2 dBi
Impedance50 Ohms
VSWR3.5
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeSMA-Male
Center Frequency3.3 GHz
ApplicationM2M, Smart Grid, Vending Machinges, Gateways, Routers, Security, Remote Monitoring, Transportation, Autonomous Vehicles
Length115.6 mm
Width21.7 mm
Height5.8 mm
Cable Type3 M LMR-100
SeriesAEC
PackagingBulk
Cable Length3 m
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.07$2,267.50
$8.94$4,470.00
$7.98$7,980.00
Need more?