AEBW0401S-1000R ABRACON

AEBW0401S-1000R

Antennas .

Manufacturer:

Mfr Part:
AEBW0401S-1000R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
Minimum Frequency915 MHz
Maximum Frequency2.4 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTECellular
Protocol - WiFi - 802.11WiFi
Mechanical StyleDome
StylePuck
Impedance50 Ohms
Electrical TypeMIMO
Number of Bands2 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Center Frequency915 MHz, 2.4 GHz
SeriesAEBW
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 20)
Quantity Unit PriceExt. Price
$12.35$6,175.00
$11.77$11,770.00
Need more?