Reference Only
AEARBD040038-S1621
Antennas .
Datasheet
AEARBD040038-S1621 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.616 GHz | |
| Maximum Frequency | 1.6265 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 0.46 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Center Frequency | 1.62125 GHz | |
| Application | Iridium Applications, Handheld devices, Satellite Telephony, Tracking, Fleet, Asset Monitoring | |
| Length | 40.5 mm | |
| Width | 38 mm | |
| Height | 12.3 mm | |
| Cable Type | 1.2 M RG174 | |
| Series | AEAR | |
| Packaging | Bulk | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.80 | $3,280.00 | |
| $31.62 | $6,324.00 |
Need more?