Reference Only
AEACMK0660746-SG4
Antennas 1.5611.602GHZ GNSS
Datasheet
AEACMK0660746-SG4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.561 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GNSS, GPS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 5 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.5, 2 (LNA) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | TNC Female | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8529106900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.00 | $200.00 | |
| $35.11 | $351.10 | |
| $34.76 | $869.00 | |
| $27.03 | $1,351.50 | |
| $26.76 | $2,676.00 | |
| $26.49 | $3,973.50 | |
| $26.23 | $6,557.50 | |
| $25.00 | $50,000.00 |
Need more?
Sign in to add projects and notes