Reference Only

AEACCA115021-S850

Antennas .

Manufacturer:

Mfr Part:
AEACCA115021-S850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency824 MHz
Maximum Frequency2.17 GHz
Protocol - Cellular, NBIoT, LTEGSM
Protocol - Sub GHzIoT
Mechanical StyleWhip
StyleI-Bar
Gain2 dBi
Impedance50 Ohms
VSWR2
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency890 MHz, 2.21 GHz
ApplicationM2M, Telematics, Remote Technology/Monitoring, POS Terminals
Length115.6 mm
Width21.7 mm
Height5.8 mm
Cable Type3 M RG174
SeriesAEAC
PackagingBulk
Cable Length3 m
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.18$836.00
$4.02$2,412.00
$3.88$3,880.00
$3.82$9,932.00
Need more?