Reference Only
AEACBK110053-MLWG
Antennas 698-2690 MHZ DUALBAND RG174
Datasheet
AEACBK110053-MLWG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.825 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Round | |
| Gain | 3 dBi, 28 dB, 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0, 2.5, 3.0 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 829 MHz, 1.57542 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz | |
| Application | Gateways, Routers, Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | |
| Length | 53 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M RG174 x 3, LMR100 x 2 | |
| Series | AEAC | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.99 | $6,899.00 |
Need more?
Sign in to add projects and notes