Reference Only
AEACBK050048-SW2
Antennas 2.4/5GHZ WI-FI/BT DUAL
Datasheet
AEACBK050048-SW2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.825 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 2.44175 GHz, 5.3625 GHz | |
| Application | ISM Applications, M2M, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety | |
| Length | 48 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M LMR100 | |
| Series | AEAC | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.04 | $80.20 | |
| $15.38 | $153.80 | |
| $14.74 | $368.50 | |
| $14.59 | $729.50 | |
| $11.50 | $2,300.00 | |
| $10.88 | $6,528.00 | |
| $10.70 | $21,400.00 | |
| $10.59 | $42,360.00 |
Need more?
Sign in to add projects and notes