Reference Only

AEACBK050048-C2LG

Antennas LTE/GPS SCREW MOUNT COMBO ANT

Manufacturer:

Mfr Part:
AEACBK050048-C2LG

TTI Part:
AEACBK050048-C2LG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypeActive
Minimum Frequency698 MHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTE2G/3G/4G, Cellular (NBIoT, LTE), GSM
Protocol - GPS, GLONASSGNSS, GPS
Protocol - Sub GHzIoT
Mechanical StyleModule
StyleDome
Gain2 dBi, 28 dB
Bandwidth1580.42 MHz
Impedance50 Ohms
VSWR1.5, 2.0, 3.0
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency829 MHz, 1.57542 GHz, 2.2 GHz
ApplicationTelematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City
Length48 mm
Width50 mm
Height48 mm
IP RatingIP67
Cable Type3 M RG174 x 2
SeriesAEAC
PackagingBulk
Cable Length3 m
PolarizationLinear, RHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$30.13$3,013.00
$28.42$14,210.00
Need more?
Sign in to add projects and notes