Reference Only
AEACBD081016-C2LG
Antennas .
Datasheet
AEACBD081016-C2LG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | |
| Protocol - GPS, GLONASS | GNSS, GPS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 2 dBi, 2.5 dBi, 28 dB | |
| Bandwidth | 1580.42 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.0, 3.0 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 829 MHz, 1.57542 GHz, 2.2 GHz | |
| Application | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | |
| Length | 16.2 mm | |
| Width | 81.6 mm | |
| Height | 16.2 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174 x 3 | |
| Series | AEAC | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.32 | $3,332.00 | |
| $33.05 | $9,915.00 |
Need more?