Reference Only

AEACBD045015-S2332

Antennas .

Manufacturer:

Mfr Part:
AEACBD045015-S2332

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
Minimum Frequency2.32 GHz
Maximum Frequency2.345 GHz
Gain3 dBi
Bandwidth25 MHz
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeSMA
Width35.8 mm
Height15.1 mm
IP RatingIP67
Cable TypeRG-174
SeriesAEAC
PackagingBulk
Cable Length3 m
PolarizationLHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$20.76$4,152.00
Need more?