Reference Only
AEACBA081016-C2LG
Antennas .
Datasheet
AEACBA081016-C2LG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | |
| Protocol - GPS, GLONASS | GNSS, GPS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Round | |
| Gain | 2 dBi, 2.5 dBi, 28 dBi | |
| Bandwidth | 1580.42 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 829 MHz, 2.2 GHz | |
| Application | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | |
| Length | 16.2 mm | |
| Width | 81.6 mm | |
| Height | 16.2 mm | |
| IP Rating | IP67 | |
| Cable Type | RG174 | |
| Series | AEAC | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?