Reference Only
AEACBA081014-M698
Antennas .
Datasheet
AEACBA081014-M698 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G, Cellular (NBIoT, LTE) | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Round | |
| Gain | 3 dBi | |
| Bandwidth | 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 829 MHz, 2.2 GHz | |
| Application | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | |
| Length | 14.5 mm | |
| Height | 14.5 mm | |
| IP Rating | IP67 | |
| Cable Type | RG174 | |
| Series | AEAC | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.55 | $2,455.00 | |
| $20.97 | $6,291.00 | |
| $20.83 | $10,415.00 |
Need more?