Reference Only
AEACBA059015-C3GSW
Antennas .
Datasheet
AEACBA059015-C3GSW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | GSM | |
| Protocol - GPS, GLONASS | GPS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 2 dBic, 2 dBi, 3 dBi | |
| Bandwidth | 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5, 2, 2 | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz | |
| Application | Telematics, Smart Meter, Transportation, Remote Monitoring, M2M | |
| Length | 59 mm | |
| Width | 52 mm | |
| Height | 15 mm | |
| Cable Type | RG-174 x 3 | |
| Series | AEAC | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.59 | $2,859.00 | |
| $28.22 | $7,055.00 |
Need more?