Reference Only
AEACAQ190012-S915
Antennas 915 MHZ
Datasheet
AEACAQ190012-S915 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 915 MHz | |
| Protocol - WiFi - 802.11 | LoRa, LPWA, SigFox | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 3.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Snap In | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX | |
| Application | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | |
| Length | 190 mm | |
| Height | 14.6 mm | |
| Cable Type | 10 cm RG178/RF1.37 | |
| Series | AEAC | |
| Packaging | Bulk | |
| Cable Length | 10 cm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $2,055.00 | |
| $3.89 | $3,890.00 |
Need more?
My Notes
Sign into see notes.