Reference Only

AEACAD460065-S698

Antennas 698960MHZ & 1.712.7GHZ

Manufacturer:

Mfr Part:
AEACAD460065-S698

TTI Part:
AEACAD460065-S698

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTE4G, Cellular (NBIoT, LTE)
Protocol - Sub GHzIoT
Mechanical StyleWhip
StyleStraight with Base
Gain5 dB
Bandwidth698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz
Impedance50 Ohms
VSWR2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleMagnetic Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency829 MHz, 2.205 GHz
ApplicationGateways, Set Top Boxes, Security, M2M, Transportation, Smarg Agriculture
Length460 mm
Height460 mm
Cable Type3 M RG58
SeriesAEAC
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

9
On Order
9 expected 23-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 5)
Quantity Unit PriceExt. Price
$19.38$1,938.00
Need more?

My Notes

Sign into see notes.