Reference Only

AEACAD097015-S698

Antennas 7002700MHZ 4G/LTE MAG

Manufacturer:

Mfr Part:
AEACAD097015-S698

TTI Part:
AEACAD097015-S698

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency700 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTE4G, Cellular (NBIoT, LTE)
Protocol - Sub GHzIoT
Mechanical StyleWhip
StyleStraight with Base
Gain5 dB
Impedance50 Ohms
VSWR2.5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleMagnetic Mount
Termination StyleConnector
Antenna Connector TypeSMA
Center Frequency1.7 GHz
ApplicationGatways, Set Top Boxes, Security, M2M, Transportation, Smart Agriculture
Length97 mm
Height97 mm
Cable TypeRG58
SeriesAEAC
PackagingBulk
Cable Length3 m
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$24.98$124.90
$21.85$218.50
$21.63$540.75
$19.52$976.00
$18.87$1,887.00
$18.19$4,547.50
$17.77$8,885.00
Need more?

My Notes

Sign into see notes.