Reference Only
AEACAC195013-S868
Antennas 837884MHZ 868MHZ
Datasheet
AEACAC195013-S868 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 837 MHz | |
| Maximum Frequency | 884 MHz | |
| Protocol - WiFi - 802.11 | LoRa, LPWA, SigFox | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 868 MHz | |
| Application | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | |
| Length | 195 mm | |
| Height | 14.5 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.30 | $41.50 | |
| $7.81 | $195.25 | |
| $7.73 | $386.50 | |
| $7.12 | $712.00 | |
| $6.70 | $1,675.00 | |
| $5.87 | $2,935.00 | |
| $5.80 | $5,800.00 | |
| $5.62 | $67,440.00 |
Need more?
Sign in to add projects and notes