Reference Only
AEACAC054010-S915
Antennas 880950MHZ 915MHZ LPWA/ISM
Datasheet
AEACAC054010-S915 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 880 MHz | |
| Maximum Frequency | 915 MHz | |
| Protocol - WiFi - 802.11 | LPWA, LoRa, SigFox | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 915 MHz | |
| Application | ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking | |
| Length | 45.9 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.38 | $43.80 | |
| $4.34 | $86.80 | |
| $4.23 | $211.50 | |
| $4.03 | $403.00 | |
| $3.90 | $975.00 | |
| $3.81 | $1,905.00 | |
| $3.65 | $3,650.00 | |
| $3.57 | $17,850.00 |
Need more?
My Notes
Sign into see notes.