Reference Only

AEACAC053010-S868

Antennas 833903MHZ 868MHZ

Manufacturer:

Mfr Part:
AEACAC053010-S868

TTI Part:
AEACAC053010-S868

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency833 MHz
Maximum Frequency903 MHz
Protocol - WiFi - 802.11LoRa, LPWA, SigFox
Protocol - Sub GHzIoT, ISM
Mechanical StyleWhip
StyleStubby
Gain2 dBi
Impedance50 Ohms
VSWR3:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency868 MHz
ApplicationM2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking
Length53.4 mm
Height16.2 mm
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529109100
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.58$3,580.00
Need more?

My Notes

Sign into see notes.