Reference Only
AEACAC049018-S868
Antennas 868MHZ LPWA/ISM
Datasheet
AEACAC049018-S868 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 868 MHz | |
| Protocol - WiFi - 802.11 | LoRa, LPWA, SigFox | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 868 MHz | |
| Application | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | |
| Length | 49.9 mm | |
| Height | 18 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.63 | $53.15 | |
| $9.26 | $926.00 | |
| $8.81 | $2,202.50 | |
| $8.49 | $4,245.00 | |
| $7.47 | $7,470.00 | |
| $7.34 | $14,680.00 | |
| $7.27 | $29,080.00 | |
| $7.19 | $57,520.00 |
Need more?
Sign in to add projects and notes