Reference Only

AEACAC025009-S2400

Antennas 2.4GHZ WI-FI 2DBI

Manufacturer:

Mfr Part:
AEACAC025009-S2400

TTI Part:
AEACAC025009-S2400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency2.484 GHz
Protocol - WiFi - 802.11WiFi
Protocol - Sub GHzISM
Mechanical StyleWhip
StyleStubby
Gain2 dBi
Bandwidth83.5 MHz
Impedance50 Ohms
VSWR2.5
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency2.44175 GHz
ApplicationPortable Devices, Set Top Boxes, Network Devices
Length25.9 mm
Height14.5 mm
SeriesAEAC
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.40$2,400.00
Need more?
Sign in to add projects and notes