Reference Only

ADCV-S05R5SA155RB

Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT.

Manufacturer:

Mfr Part:
ADCV-S05R5SA155RB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance1.5 F
Voltage Rating DC5.5 VDC
Termination StylePin
Lead Spacing5 mm (0.197 in)
Diameter18.7 mm (0.736 in)
Length5 mm
Life500000 Cycle
ESR10 Ohms
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height20.2 mm
SeriesADCV-S05R5S
PackagingBulk
Lead Diameter0.2 mm
Leakage Current12 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCoin Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,134 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$1,530.90
$1.29$2,925.72
$1.22$6,917.40
Need more?