Reference Only

ADCT-E02R7SA507R

New Product
Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT 0/+30%.

Manufacturer:

Mfr Part:
ADCT-E02R7SA507R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance500 F
Voltage Rating DC2.7 VDC
Termination StyleThrough Hole
Diameter35 mm (1.378 in)
Life500000 Cycle
ESR1.6 mOhms
Tolerance0 %, 30 %
ProductSupercapacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Height70 mm
SeriesADCT-E02R7S
PackagingBulk
Leakage Current1.4 mA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeHigh Capacitance Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 270 / Multiples: 270)
Quantity Unit PriceExt. Price
$17.31$4,673.70
$16.17$8,731.80
Need more?