Reference Only
ADCT-E02R7SA407R
New Product
Supercapacitors / Ultracapacitors Supercap 400F 2.7 V THT 0/+30%.
Datasheet
ADCT-E02R7SA407R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 400 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Through Hole | |
| Diameter | 35 mm (1.378 in) | |
| Life | 500000 Cycle | |
| ESR | 1.6 mOhms | |
| Tolerance | 0 %, 30 % | |
| Product | Supercapacitors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 70 mm | |
| Series | ADCT-E02R7S | |
| Packaging | Bulk | |
| Leakage Current | 1.3 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance Supercapacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 270 / Multiples: 270)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.00 | $4,320.00 | |
| $14.94 | $8,067.60 |
Need more?