Reference Only
ADCS-E02R7SA158M
New Product
Supercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT +/-20%.
Datasheet
ADCS-E02R7SA158M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1500 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Stud Threaded | |
| Diameter | 60 mm (2.362 in) | |
| Length | 85 mm | |
| ESR | 0.45 mOhms | |
| Tolerance | 20 % | |
| Product | Supercapacitors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | ADCS-E02R7S | |
| Packaging | Bulk | |
| Leakage Current | 3 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance Supercapacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.59 | $2,929.50 | |
| $56.72 | $5,672.00 |
Need more?